934066103 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 2.5 mm², CAT O, 934066103

Order No.: 86F4508
EAN: 4099891072339
MPN:
934066103
MLN 200/2,5 GE
Series: MLN
934066103 Hirschmann Test & Measurement Test Leads Image 1
934066103 Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 8 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
25 pcs.
6.4974 €
50 pcs.
6.1404 €
100 pcs.
5.7834 €
250 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN 200/2,5 GE, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes