934064702 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, PVC, 1.0 mm², CAT O, 934064702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
25 pcs.
7.7707 €
50 pcs.
7.3304 €
100 pcs.
6.9020 €
250 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring cable, MLN 150/1 Au, Hirschmann T&M
Double-insulated, highly flexible PVC measuring cable with integrated color indicator to detect damage to the cable. With spring-loaded 4 mm plug and rigid 4 mm socket on both sides, stackable. A high-quality copper-beryllium spring serves as the contact element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |