934064700 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, PVC, 1.0 mm², CAT O, 934064700

Order No.: 86F1101
EAN: 4099891990374
MPN:
934064700
MLN 150/1 AU SW
Series: MLN Au
934064700 Hirschmann Test & Measurement Test Leads Image 1
934064700 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Available: 20 pcs.
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
25 pcs.
7.7707 €
50 pcs.
7.3304 €
100 pcs.
6.9020 €
250 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, MLN 150/1 Au, Hirschmann T&M

Double-insulated, highly flexible PVC measuring cable with integrated color indicator to detect damage to the cable. With spring-loaded 4 mm plug and rigid 4 mm socket on both sides, stackable. A high-quality copper-beryllium spring serves as the contact element.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 1.0 mm²
Colour black
Material PVC
contact surface gold-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes