934062703 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², CAT O, 934062703

Order No.: 86F1093
EAN: 4099891990299
MPN:
934062703
MLN 100/1 AU GE
Series: MLN Au
934062703 Hirschmann Test & Measurement Test Leads Image 1
934062703 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
25 pcs.
7.6636 €
50 pcs.
7.2352 €
100 pcs.
6.8068 €
250 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, MLN 100/1 Au, Hirschmann T&M

Double-insulated, highly flexible PVC measuring cable with integrated color indicator to detect damage to the cable. With spring-loaded 4 mm plug and rigid 4 mm socket on both sides, stackable. A high-quality copper-beryllium spring serves as the contact element.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow
Material PVC
contact surface gold-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes