934059704 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.25 m, green, PVC, 2.5 mm², CAT O, 934059704

Order No.: 86F9679
EAN: 4099891948023
MPN:
934059704
MLN 25/2,5 AU GN
Series: MLN Au
934059704 Hirschmann Test & Measurement Test Leads Image 1
934059704 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
25 pcs.
7.0329 €
50 pcs.
6.6402 €
100 pcs.
6.2594 €
250 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLN 25/2,5 AU GN, Hirschmann Test & Measurement

The MLN 25/2,5 AU GN is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 0.25 m
Cable cross-section 2.5 mm²
Colour green
Material PVC
contact surface gold-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes