934047103 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 2 m, yellow, PVC, 2.5 mm², CAT III, 934047103

Order No.: 86F1063
EAN: 4099891641207
MPN:
934047103
MAL S GG-B 200/2,5 GE
Series: MAL S GG-B
934047103 Hirschmann Test & Measurement Test Leads Image 1
934047103 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
25 pcs.
9.4486 €
50 pcs.
8.9250 €
100 pcs.
8.4014 €
250 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety adapter test lead, MAL S GG-B 200/2,5 GE, Hirschmann T&M

Safety adapter test lead with 4 mm safety plug straight outlet and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes