934047101 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 2 m, red, PVC, 2.5 mm², CAT III, 934047101

Order No.: 86F1061
EAN: 4099891641184
MPN:
934047101
MAL S GG-B 200/2,5 RT
Series: MAL S GG-B
934047101 Hirschmann Test & Measurement Test Leads Image 1
934047101 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available: 1 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
25 pcs.
9.4486 €
50 pcs.
8.9250 €
100 pcs.
8.4014 €
250 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety adapter test lead, MAL S GG-B 200/2,5 RT, Hirschmann T&M

Safety adapter test lead with 4 mm safety plug straight outlet and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Carton with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes