934031101 | Hirschmann Test & Measurement
Measuring lead with (4 mm socket, straight) to (4 mm socket, straight), 500 mm, red, PVC, 2.5 mm², CAT III, 934031101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available: 10 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.2828 €
25 pcs.
6.5093 €
50 pcs.
6.1285 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MAL S BB 50/2,5 RT, Hirschmann Test & Measurement
Safety test lead according to IEC61010 with 4 mm safety sockets on both ends. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm socket, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |