972318100 | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 1000 VAC/VDC, CAT II, black, 972318100
Unit Price (€ / pc.)
5.6406 € *
Available: 85 pcs.
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
20 pcs.
5.0813 €
60 pcs.
4.7957 €
100 pcs.
4.5101 €
500 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety test probes, type Hirschmann T & M PRUEF 2610 FT.
Compliant with IEC 61010. With flexible, step-on proof insulating sleeve and spring-loaded 0.75 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 1000 V AC/DC, CAT III. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.
Technical attributes (type, color): PRUEF 2610 FT, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm, rigid | |
| Rated Voltage | 1000 VAC/VDC | |
| Rated category | CAT II | |
| Colour | black | |
| Material Insulation | PP | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |