930585104 | Hirschmann Test & Measurement
Laboratory cable lug with cross hole, cable lug 4-7 mm to solder connection, green, CAT O, 930585104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
100 pcs.
1.5113 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, KB 3 GRÜN, Hirschmann Test & Measurement
Cable lug with crush-proof, flexible insulating sleeve with cross hole, diameter 4 mm. Solder connection up to max. 2.5 mm². For connection to studs from 4 mm to 7 mm diameter. Contact material brass nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | laboratory cable lug with cross hole | |
| Site (1) | cable lug 4-7 mm | |
| Site (2) | solder connection | |
| Colour | green | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |