972339001 | Hirschmann Test & Measurement
Test equipment kit, for measuring instruments, 972339001
Order No.: 86F7049
EAN: 4099891992231
MPN:
972339001
MMS 2010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7460 € *
Available in 6 Days: 24 pcs. - if ordered today
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7460 €
5 pcs.
37.7587 €
10 pcs.
36.5687 €
25 pcs.
34.9741 €
50 pcs.
32.9630 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety system / Set, 972339001, Hirschmann Test & Measurement
KLEPS 2800 - Safety clamp type test probe with wide opening grip claws for contacting large measuring areas and leads with large cross-sections, clamping range up to ø 10 mm.
PRUEF 2700 - Safety test probe with dual function. Tip for penetrating of oxide layers and 4 mm pin for connecting with 4 mm sockets.
MLS WG 100/1 - Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |