VQ 30 SW | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, black, VQ 30 SW
Unit Price (€ / pc.)
1.1662 € *
Available: 748 pcs.
Available in 6 Days: 3,950 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VQ.
Step-on-proof, flexible insulating sleeve with transversal hole; Connection type: soldering up to 2.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Technical attributes: type: VQ 30, color: black, solder connection: up to 2.5 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Rated category | CAT O | |
Connection | solder connection | |
Rated Voltage | 30 VAC/60 VDC | |
diameter | 4 mm | |
Touch safe | No | |
Version | plug | |
contact surface | nickel-plated | |
Length | 61 mm | |
Rated current | 30 A | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Original Packaging | Carton with 50 pieces |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |