VQ 20 WS | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, white, VQ 20 WS
Unit Price (€ / pc.)
1.2733 € *
Available: 34 pcs.
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
50 pcs.
1.1305 €
100 pcs.
0.9758 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, VQ 20 WS, HIRSCHMANN
The VQ 20 WS is a fully mating connector that is shatter-proof and has a flexible insulated sleeve with transverse hole. The tapering sleeve end also serves as kinking protection for the lead.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | white | |
contact surface | nickel-plated | |
diameter | 4 mm | |
Length | 61 mm | |
Cable cross-section | 1.5 mm² | |
Touch safe | No | |
Version | plug | |
Connection | screw connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Rated category | CAT O |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |