VQ 20 RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, red, VQ 20 RT
Unit Price (€ / pc.)
1.2733 € *
Available: 171 pcs.
Available in 6 Days: 3,000 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
50 pcs.
1.1305 €
100 pcs.
0.9758 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VQ.
Step-on-proof, flexible insulating sleeve with transversal hole; Connection type: screws up to 1.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Technical attributes: type: VQ 20, color: red, Screw connection: up to 1.5 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Colour | red | |
Cable cross-section | 1.5 mm² | |
Touch safe | No | |
Connection | screw connection | |
Rated current | 16 A | |
contact surface | nickel-plated | |
diameter | 4 mm | |
Length | 61 mm | |
Rated category | CAT O |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Carton with 50 pieces |
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |