931338001 | Hirschmann Test & Measurement
2 mm plug pin, solder connection, CAT O, 931338001
Order No.: 15F830
EAN: 4099891949808
MPN:
931338001
MST 201
Unit Price (€ / pc.)
0.3689 € *
Available: 950 pcs.
Available in 6 Days: 1,000 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, MST 201, Hirschmann Test & Measurement
Miniature plug pin, diameter 2 mm for soldering into PCBs. Suitable for MKU 1 and MBU 2. This connector pin is used together with the MBU 2 socket in stacking printed circuit boards. Connector pins are installed in a pitch of 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug pin | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Stackable | No | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |