BU 10 AU | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, gold, BU 10 AU
Unit Price (€ / pc.)
2.9393 € *
Available: 200 pcs.
Available in 6 Days: 800 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
200 pcs.
2.2729 €
600 pcs.
2.1896 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BU.
For 4.0 mm plugs, bright, solder connection; Contact type: female, not spring loaded. Contact material:gold-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +100 °C.
Technical attributes (type, dimensions a/b, contact finish): BU 10 Au, a 17.5/b 22 mm, gold - plated
Technical specifications
Filter | Property | Value |
---|---|---|
Version | socket | |
Touch safe | No | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Connection | screw connection | |
Length | 22 mm | |
Rated category | CAT O | |
Installation diameter | 6 mm | |
contact surface | gold-plated | |
Colour | gold | |
diameter | 4 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Original Packaging | Carton with 200 pieces |
Country of origin | DE |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |