975090709 | Hirschmann Test & Measurement
2 mm plug, solder connection, 0.5-1.0 mm², CAT III, purple, 975090709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
100 pcs.
1.9278 €
500 pcs.
1.8207 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, MST S WS 30 AU VI, Hirschmann Test & Measurement
The MST S WS 30 AU VI is a safety stackable plug with solder connection for leads from 0.5 mm² to 1.0 mm². Outer diameter of lead max. 2.9 mm. Spring loaded plug and unsprung 2 mm socket for onward connection capability, 1000 V-system, IEC 61010. Simple assembly by "Click-System".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | purple | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5-1.0 mm² | |
| max. Cable diameter | 2.9 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |