975090706 | Hirschmann Test & Measurement

2 mm plug, solder connection, 0.5-1.0 mm², CAT III, gray, 975090706

Order No.: 15F696
EAN: 4099891917593
MPN:
975090706
MST S WS 30 AU GR
Series: MST S WS 30 Au
975090706 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
100 pcs.
1.9278 €
500 pcs.
1.8207 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, MST S WS 30 AU GR, Hirschmann Test & Measurement

The MST S WS 30 AU GR is a safety stackable plug with solder connection for leads from 0.5 mm² to 1.0 mm². Outer diameter of lead max. 2.9 mm. Spring loaded plug and unsprung 2 mm socket for onward connection capability, 1000 V-system, IEC 61010. Simple assembly by "Click-System".

Technical specifications
Filter Property Value
Version plug
diameter 2 mm
Colour gray
Connection solder connection
contact surface gold-plated
Cable cross-section 0.5-1.0 mm²
max. Cable diameter 2.9 mm
Rated Voltage 1000 V
Rated current 10 A
Rated category CAT III
Touch safe Yes
Stackable Yes
Length 41.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes