972518104 | Hirschmann Test & Measurement
4 mm plug, solder connection, 1.5 mm², CAT O, green, 972518104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4994 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamellar plugs 4.0 mm, type Hirschmann T & M LAS 30.
With cage clamp spring, step-on proof; Connection: solder terminals up to 1.5 mm². Cable outer diameter: max. 4.2 mm. Contact material: brass, nickel-plated. Contact spring: copper beryllium, gold- or nickel-plated. Rated voltage: 60 VDC. Rated current: 32 A. Operating temperatures: - 25 to +70 °C.
Nickel-plated.
Type: LAS 30, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |