972362104 | Hirschmann Test & Measurement

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, 972362104

Order No.: 25F2103
EAN: 4099891949747
MPN:
972362104
SEP 2620 F6,3 GN
Series: SEP 2620 F6,3
972362104 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6898 €
50 pcs.
1.5113 €
100 pcs.
1.4756 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory connector, SEP 2620 F6,3 GN, Hirschmann Test & Measurement

The SEP 2620 F6,3 GN is a safety press-in socket, 4 mm diameter, contact-protected, with 6.3 x 0.8 tab connector complying with DIN 46 244, gold-plated brass. For rapid installation into switchpanels with wall thicknesses between 1-10 mm.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour green
Connection flat plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Length 33 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes