972362101 | Hirschmann Test & Measurement
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 972362101
Unit Price (€ / pc.)
1.7731 € *
Available: 183 pcs.
Available in 6 Days: 350 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6898 €
50 pcs.
1.5113 €
100 pcs.
1.4756 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M SEP.
Compliant with IEC 61010. For 4.0 mm safety laboratory plugs, touch-proof. For installation in switchboard panels with thickness from 1.0 to 10 mm. With 6.3 x 0.8 mm tab terminals; Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT II. Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 40 to +80 °C, color: red.
With 6.3 x 0.8 mm tab terminals, type SEP 2620 F6,3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |