972361101 | Hirschmann Test & Measurement

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 972361101

Order No.: 25F2082
EAN: 4099889671933
MPN:
972361101
SEP 2610 F4,8 RT
Series: SEP 2610 F4,8
972361101 Hirschmann Test & Measurement Laboratory Connectors Image 1
972361101 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available: 6 pcs.
Available in 6 Days: 850 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2257 €
50 pcs.
1.0948 €
100 pcs.
1.0472 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M SEP.

Compliant with IEC 61010. For 4.0 mm safety laboratory plugs, touch-proof. For installation in switchboard panels with thickness from 1.0 to 10 mm. With 4.8 x 0.8 mm tab terminals; Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Contact resistance: 5.0 mohm. Operating temperatures: - 40 to +80 °C, color: red.

With 4.8 x 0.8 mm tab terminals, type SEP 2610 F4,8.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour red
Connection flat plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 32 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes