972360707 | Hirschmann Test & Measurement

4 mm socket, solder connection, mounting Ø 11 mm, CAT II, white, 972360707

Order No.: 22F299
EAN: 4099891949679
MPN:
972360707
SAB 2630 S1,9 AU WS
Series: SAB 2630 S 1,9
972360707 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
50 pcs.
2.5109 €
100 pcs.
2.3562 €
500 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory connector, SAB 2630 S1,9 AU WS, Hirschmann Test & Measurement

The SAB 2630 S1,9 AU WS is a safety surface-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch-panels and equipment-chassis of 1-4mm thickness. Connects with safety test leads.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour white
Connection solder connection
contact surface gold-plated
Installation diameter 11 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT II
Touch safe Yes
Length 43 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes