972359106 | Hirschmann Test & Measurement
4 mm panel socket, solder connection, mounting Ø 12.2 mm, CAT III, gray, 972359106
Unit Price (€ / pc.)
2.3086 € *
Available: 10 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
2.0825 €
100 pcs.
1.9278 €
500 pcs.
1.8088 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, SEB 2630 S1,9 GR, Hirschmann Test & Measurement
Safety built-in socket, 4 mm diameter, contact-protected, with 1.9 mm soldering spike, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Soldering spike can be soldered into printed boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | gray | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |