972359101 | Hirschmann Test & Measurement

4 mm panel socket, solder connection, mounting Ø 12.2 mm, CAT III, red, 972359101

Order No.: 22F7351
EAN: 4099891895587
MPN:
972359101
SEB 2630 S1,9 RT
Series: SEB 2630 S1,9
972359101 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 52 pcs.
Available in 6 Days: 1,250 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
2.0825 €
100 pcs.
1.9278 €
500 pcs.
1.8088 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, SEB 2630 S1,9 RT, Hirschmann Test & Measurement

Safety built-in socket, 4 mm diameter, contact-protected, with 1.9 mm soldering spike, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Soldering spike can be soldered into printed boards.

Technical specifications
Filter Property Value
Version panel socket
diameter 4 mm
Colour red
Connection solder connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 36 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes