972354104 | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, green, 972354104

Order No.: 25F2036
EAN: 4099889671650
MPN:
972354104
SEB 2600 G M4 GN
Series: SEB 2600 G M4
972354104 Hirschmann Test & Measurement Laboratory Connectors Image 1
972354104 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 117 pcs.
Available in 6 Days: 750 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
50 pcs.
2.6775 €
100 pcs.
2.5347 €
500 pcs.
2.4038 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M SEB.

Gemäß IEC 61010, für 4,0 mm Sicherheitslaborstecker, berührungssicher, zum Einbau in Schalttafeln bis 6,0 mm Wandstärke, mit Schraubanschluss; Kontaktart: ungefederte Buchse, Kontaktmaterial: Messing, vergoldet, Gehäusematerial: PA, UL 94 V-2. Bemessungsspannung: 1000 VUC, CAT II, Bemessungsstrom: 32 A, Durchgangswiderstand: 5,0 mOhm, Temperaturbereich: - 40 bis +80 °C.

With screwed connection, type SEB 2600 G M4.

With M 4 threaded bolt and soldering hole; Rated current: 32 A.

Technical attributes (type, color): SEB 2600 G M4, green

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour green
Connection screw connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Length 39 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes