972354100 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, 972354100
Panel jacks, 4.0 mm, type Hirschmann T & M SEB.
Gemäß IEC 61010, für 4,0 mm Sicherheitslaborstecker, berührungssicher, zum Einbau in Schalttafeln bis 6,0 mm Wandstärke, mit Schraubanschluss; Kontaktart: ungefederte Buchse, Kontaktmaterial: Messing, vergoldet, Gehäusematerial: PA, UL 94 V-2. Bemessungsspannung: 1000 VUC, CAT II, Bemessungsstrom: 32 A, Durchgangswiderstand: 5,0 mOhm, Temperaturbereich: - 40 bis +80 °C.
With screwed connection, type SEB 2600 G M4.
With M 4 threaded bolt and soldering hole.
Technical attributes: type: SEB 2600 G M4, color: black.
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 39 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |