938420101 | Hirschmann Test & Measurement
2 mm plug, solder connection, 0.5 mm², CAT O, red, 938420101
Unit Price (€ / pc.)
0.9163 € *
Available: 21 pcs.
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8687 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, MSTF 2 ROT, HIRSCHMANN
The MSTF 2 ROT is a spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm. It is suitable to all unsprung 2 mm connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |