934100703 | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT O, yellow, 934100703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available: 19 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3915 €
50 pcs.
3.0345 €
100 pcs.
2.8560 €
500 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug 4 mm, LAS N WS AU GE, HIRSCHMANN
Connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm. Plug 4 mm with gold-plated caged spring, not contact-protected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 24 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |