934100101 | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT O, red, 934100101
Unit Price (€ / pc.)
2.1301 € *
Available: 104 pcs.
Available in 6 Days: 1,350 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0230 €
50 pcs.
1.8088 €
100 pcs.
1.7255 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamellar plugs, 4.0 mm, type Hirschmann T & M LAS N WS.
Tower plug with screw terminals, for conductors from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm, with lamella spring, not touch-proof. Rated voltage: 60 VDC. Rated current: 24 A. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA. Operating temperatures: –15 to +70 °C.
Type: LAS N WS, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 24 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |