934099701 | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, red, 934099701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Available in 6 Days: 350 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4510 €
50 pcs.
3.2130 €
100 pcs.
3.0821 €
500 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety connector, LAS S WS AU RT, Hirschmann Test & Measurement
Safety connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm. Plug 4 mm with caged spring, rigid socket 4 mm, 1000 V-system. Simple assembly by "Click-System".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 58.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |