934099104 | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, green, 934099104
Unit Price (€ / pc.)
1.9635 € *
Available: 44 pcs.
Available in 6 Days: 1,050 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8683 €
50 pcs.
1.6660 €
100 pcs.
1.5708 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety laboratory plugs, 4.0 mm, type Hirschmann T & M LAS S WS.
Compliant with IEC 61010. Touch-proof, with screw terminal for leads from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm with lamella spring. 1000 V system. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA 66. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Operating temperatures: –15 to +70 °C.
Type: LAS S SW, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |