931825102 | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, blue, 931825102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.6061 €
50 pcs.
2.3324 €
100 pcs.
2.1896 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.
Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: up to 150 VDC, CAT II to IEC/EN 61010-31. Rated current: 16A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +80 °C.
Screw connection up to 1.5 mm², type SLS 20 B, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | Yes | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |