931824100 | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, black, 931824100
Unit Price (€ / pc.)
2.7727 € *
Available: 84 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.6299 €
50 pcs.
2.3562 €
100 pcs.
2.2134 €
500 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.
Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +80 °C.
Solder connection up to 2.5 mm², type SLS 10 B, color black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | Yes | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |