931804107 | Hirschmann Test & Measurement
4 mm jack, solder connection, 2.5 mm², CAT O, white, 931804107
Unit Price (€ / pc.)
0.9163 € *
Available: 11 pcs.
Next delivery: 50 pcs. on 2026-03-24
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
50 pcs.
0.8568 €
250 pcs.
0.8211 €
1000 pcs.
0.7616 €
2500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack, KUN 30 WS, Hirschmann Test & Measurement
The KUN 30 WS is a shatter-proof, flexible, insulated coupling for a 4 mm diameter plug and solder connection up to a cable cross-section of 2.5 mm². Nickel-plated brass socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |