930729102 | Hirschmann Test & Measurement
4 mm plug, screw connection, 2.5 mm², CAT O, blue, 930729102
Unit Price (€ / pc.)
1.6422 € *
Available: 18 pcs.
Available in 6 Days: 5,150 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
50 pcs.
1.4756 €
100 pcs.
1.3923 €
500 pcs.
1.3090 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BSB 20 K.
With longitudinal or transverse cable inlet. For tower stacking. With screw terminals for up to 2.5 mm²; Cable outer diameter: max. 4.0 mm. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Operating temperatures: –25 to +100 °C.
Type: BSB 20 K, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |