930727107 | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, white, 930727107
Unit Price (€ / pc.)
0.9758 € *
Available: 3 pcs.
Next delivery: 50 pcs. on 2026-03-24
Available in 6 Days: 1,600 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
50 pcs.
0.9282 €
250 pcs.
0.8806 €
1000 pcs.
0.8211 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BUELA.
Step-on-proof, flexible insulating sleeve with transversal hole; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Solder connection, up to 2.5 mm², type BUELA 30 K.
Technical attributes (type, color): BUELA 30 K, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |