930435107 | Hirschmann Test & Measurement
4 mm 27440313, screw connection, 2.5 mm², CAT O, white, 930435107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available: 18 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
50 pcs.
1.5827 €
100 pcs.
1.4875 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, VSB 20 WS, Hirschmann Test & Measurement
Fully mating connector with cable gland and 4 mm socket for onward connection capability. Screw connection up to maximum cable crosssection of 2.5 mm² and external diameter of 4 mm. Nickel-plated brass contact material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |