930175704 | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 6 mm, CAT O, green, 930175704

Order No.: 25F226
EAN: 4099889672077
MPN:
930175704
BUG 10 AU GN
Series: BUG 10 Au
930175704 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5942 €
100 pcs.
2.3205 €
200 pcs.
2.1777 €
600 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory connector, BUG 10 AU GN, HIRSCHMANN

The BUG 10 AU GN is a socket with oval insulated head. It has Ø 4 mm gold-plated brass socket with M6 thread and solder connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour green
Connection screw connection
contact surface gold-plated
Installation diameter 6 mm
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Rated category CAT O
Touch safe No
Length 23 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes