930175702 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, blue, 930175702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5942 €
100 pcs.
2.3205 €
200 pcs.
2.1777 €
600 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, BUG 10 AU BL, HIRSCHMANN
The BUG 10 AU BL is a socket with oval insulated head. It has Ø 4 mm gold-plated brass socket with M6 thread and solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 6 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |