930175104 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, green, 930175104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available: 190 pcs.
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0829 €
100 pcs.
0.9758 €
200 pcs.
0.9163 €
600 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BUG 10.
For 4.0 mm plugs. With oval insulated head made of PF. No insulating ring; Contact material: tinplated zinc die-cast, solder connection. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +85 °C. Not suitable for mounting in sheet metal panels.
Ausführung verzinnt.
Type: BUG 10, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | screw connection | |
| contact surface | tin-plated | |
| Installation diameter | 6 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |