930166706 | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, gray, 930166706

Order No.: 25F167
EAN: 4099889671414
MPN:
930166706
BIL 30 GR AU
Series: BIL 30 Au
930166706 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available: 167 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
50 pcs.
2.0944 €
200 pcs.
1.8683 €
1000 pcs.
1.7731 €
2000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C..

For mounting in panels with thickness up to 4.0 mm, type BIL 30.

Technical attributes (type, housing color, contact finish): BIL 30 Au, gray, gold plated zinc die-cast

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour gray
Connection screw connection
contact surface gold-plated
Installation diameter 8 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Rated category CAT O
Touch safe No
Length 23 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes