930166106 | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, gray, 930166106

Order No.: 25F166
EAN: 4099889671407
MPN:
930166106
BIL 30 GR
Series: BIL 30
930166106 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available: 7 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
50 pcs.
0.9163 €
200 pcs.
0.8211 €
1000 pcs.
0.7616 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting; Contact type: female, not spring loaded. Contact material: tinplated zinc die-cast. Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +85 °C.

For mounting in panels with thickness up to 4.0 mm, type BIL 30.

Technical attributes (type, housing color, contact finish): BIL 30, gray, tinned

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour gray
Connection screw connection
contact surface tin-plated
Installation diameter 8 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Rated category CAT O
Touch safe No
Length 23 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes