930047104 | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, green, 930047104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8211 €
100 pcs.
0.7378 €
500 pcs.
0.6664 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VON.
Step-on-proof, flexible insulating sleeve; Connection type: soldering up to 2.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Technical attributes: Type: VON 30, color: green, solder connection: up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |