931713101 | Hirschmann Test & Measurement
Pole terminal, 4 mm, red, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 931713101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available: 94 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.3086 €
100 pcs.
2.0587 €
500 pcs.
1.9397 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PK 110 RT, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For installation in equipment chassis and control panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | red | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 35 A | |
| Installation diameter | 9.8 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |