930144104 | Hirschmann Test & Measurement
Pole terminal, 4 mm, green, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930144104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.9857 €
100 pcs.
5.3550 €
500 pcs.
5.0337 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKNI 20 B GN, Hirschmann Test & Measurement
Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 63 A | |
| Installation diameter | 9.9 mm | |
| Connection | solder connection/M6 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |