930144100 | Hirschmann Test & Measurement

Pole terminal, 4 mm, black, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930144100

Order No.: 25F610
EAN: 4099889680676
MPN:
930144100
PKNI 20 B SW
Series: PKNI 20 B
930144100 Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 34 pcs.
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.9857 €
100 pcs.
5.3550 €
500 pcs.
5.0337 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

Pole terminal, PKNI 20 B SW, Hirschmann Test & Measurement

Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.

Technical specifications
Filter Property Value
diameter 4 mm
Colour black
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
Installation diameter 9.9 mm
Connection solder connection/M6 threaded bolt
contact surface nickel-plated
Length 63.5 mm
Logistics
Property Value
Original Packaging Carton with 100 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No