930103788 | Hirschmann Test & Measurement
Pole terminal, 4 mm, yellow/green, 30 VAC/60 VDC, 35 A, M4 threaded bolt, gold-plated, 930103788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available: 101 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.8552 €
100 pcs.
4.3435 €
500 pcs.
4.0817 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKI 10 A GE/GN AU, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of brass gold-plated with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | yellow/green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 35 A | |
| Installation diameter | 8 mm | |
| Connection | M4 threaded bolt | |
| contact surface | gold-plated | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |