930099107 | Hirschmann Test & Measurement
Pole terminal, 4 mm, white, 30 VAC/60 VDC, 16 A, M4 threaded bolt, nickel-plated, 930099107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available: 40 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
100 pcs.
1.9992 €
500 pcs.
1.8802 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PK 10 A WS, Hirschmann Test & Measurement
The PK 10 A WS is a pole terminal with claw edge and captive insulated head. 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. For installation in equipment chassis and switch panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | white | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Installation diameter | 9 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |