974101188 | Hirschmann Test & Measurement
Miniature clamp test probe, green/yellow, max. 0.8 mm, L 30 mm, CAT O, pin 0.73 mm, 974101188
Order No.: 35F2248
EAN: 4099889683059
MPN:
974101188
KLEPS FB 2B
Clamp test probes, KLEPS FB 2B, Hirschmann Test & Measurement
The KLEPS FB 2B is a clamp type test probe. This product makes it possible to contact QFPIC s from 0.5 to 0.8 mm lead pitchand is supplied in pairs (yellow and green). The slim build of the clip make it possible to test QFPIC s with several clips simultaneously.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 0.8 mm | |
| Connection | pin 0.73 mm | |
| Colour | green/yellow | |
| Contact material | spring steel | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |